Power Circuits
REG1117/2K5
Description: 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125

Overview of REG1117/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REG1117/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-REG1117/2K5CT-ND
DigiKey IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3310
In Stock
  • 1 $2.8100
  • 10 $2.0230
  • 25 $1.8252
  • 100 $1.6083
  • 250 $1.5048
  • 500 $1.4423
  • 1,000 $1.3909
  • 2,500 $1.3367
  • 5,000 $1.3039
  • 7,500 $1.2875
$1.2875 / $2.8100 Buy Now
DISTI # 2156-REG1117/2K5-ND
DigiKey IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 1557
In Stock
  • 221 $1.3600
$1.3600 Buy Now
DISTI # 595-REG1117/2K5
Mouser Electronics LDO Voltage Regulators 800mA & 1A LDO RoHS: Compliant 2755
  • 1 $2.8100
  • 10 $2.1400
  • 100 $1.7600
  • 250 $1.5800
  • 500 $1.4700
  • 1,000 $1.3700
  • 2,500 $1.2000
$1.2000 / $2.8100 Buy Now
Bristol Electronics   Min Qty: 3 7235
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
  • 135 $0.6750
  • 446 $0.6300
  • 1,192 $0.5940
$0.5940 / $1.8000 Buy Now
Quest Components 1.225 V-1.28 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 5788
  • 1 $2.4000
  • 770 $0.7500
  • 1,334 $0.6600
$0.6600 / $2.4000 Buy Now
Quest Components 1.225 V-1.28 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4 2000
  • 1 $3.5868
  • 363 $1.4796
  • 677 $1.3451
$1.3451 / $3.5868 Buy Now
Rochester Electronics REG1117 1A Low Dropout Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 1557
  • 1 $1.3800
  • 25 $1.3500
  • 100 $1.2900
  • 500 $1.2400
  • 1,000 $1.1700
$1.1700 / $1.3800 Buy Now

CAD Models for REG1117/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG1117/2K5 by Texas Instruments

REG1117/2K5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.1 V
Input Voltage-Max
15 V
Input Voltage-Min
3.7 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max (%/V)
0.32
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
13.8 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. REG1117/2K5
    Texas Instruments
    800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
    VS

Alternate Parts for REG1117/2K5

This table gives cross-reference parts and alternative options found for REG1117/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG1117TR 1.225 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN Texas Instruments REG1117/2K5 vs REG1117TR
REG1117/2K5G4 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments REG1117/2K5 vs REG1117/2K5G4
REG1117 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments REG1117/2K5 vs REG1117
Part Number Description Manufacturer Compare
LT1585ACT ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN onsemi REG1117/2K5 vs LT1585ACT
RC1117S Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN Fairchild Semiconductor Corporation REG1117/2K5 vs RC1117S
LX8385A-00CDL Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN Microsemi Corporation REG1117/2K5 vs LX8385A-00CDL
OMR186NHS Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, TO-205AF, TO-39, 3 PIN Infineon Technologies AG REG1117/2K5 vs OMR186NHS
CS-5201-1STR3 Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO3, SOT-223, 3 PIN Cherry Semiconductor Corporation REG1117/2K5 vs CS-5201-1STR3
LT1587CT Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM3 Analog Devices Inc REG1117/2K5 vs LT1587CT
EZ1117CSTTR Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN Semtech Corporation REG1117/2K5 vs EZ1117CSTTR
EZ1117ACMTRT Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation REG1117/2K5 vs EZ1117ACMTRT
REG1117/2K5G4 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments REG1117/2K5 vs REG1117/2K5G4
SPX1117U Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PSFM3, TO-220AB, 3 PIN Exar Corporation REG1117/2K5 vs SPX1117U

Related Parts for REG1117/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1117/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1117/2K5 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG1117/2K5 would you like to use for your alert(s)?
  • Please alert me when REG1117/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1117/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1117/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1117/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1117/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1117/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: