Part Details for REG1117F-3.3/500G3 by Texas Instruments
Overview of REG1117F-3.3/500G3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG1117FA1.8KTTTG3 | Texas Instruments | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 | |
REG1117FA-5.0/500 | Texas Instruments | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 | |
REG1117FA-2.5/500 | Texas Instruments | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 |
Part Details for REG1117F-3.3/500G3
REG1117F-3.3/500G3 CAD Models
REG1117F-3.3/500G3 Part Data Attributes
|
REG1117F-3.3/500G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1117F-3.3/500G3
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.36 V | |
Output Voltage1-Min | 3.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 9.015 mm |
Alternate Parts for REG1117F-3.3/500G3
This table gives cross-reference parts and alternative options found for REG1117F-3.3/500G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117F-3.3/500G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1117F-3.3/500 | 800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | REG1117F-3.3/500G3 vs REG1117F-3.3/500 |
REG1117F33KTTTG3 | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0 | Texas Instruments | REG1117F-3.3/500G3 vs REG1117F33KTTTG3 |
REG1117F-3.3/2K5 | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC | Texas Instruments | REG1117F-3.3/500G3 vs REG1117F-3.3/2K5 |