Power Circuits
REG1118-2.85
Description: 800-mA, linear voltage regulator 4-SOT-223 0 to 125

Overview of REG1118-2.85 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REG1118-2.85/2K5 Texas Instruments Single Output LDO, 800mA, Fixed(2.85V), Current Source and Sink Capability 4-SOT-223 0 to 125
REG1118-2.85/2K5G4 Texas Instruments Single Output LDO, 800mA, Fixed(2.85V), Current Source and Sink Capability 4-SOT-223 0 to 125
REG1118-2.85 Texas Instruments Single Output LDO, 800mA, Fixed(2.85V), Current Source and Sink Capability 4-SOT-223 0 to 125

Price & Stock for REG1118-2.85 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # REG1118-2.85-ND
DigiKey IC REG LIN 2.85V 800MA SOT223-4 Min Qty: 400 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 400 $2.0382
$2.0382 Buy Now
DISTI # 595-REG1118-2.85
Mouser Electronics LDO Voltage Regulators 800mA Low Dropout RoHS: Compliant 0
  • 400 $2.4800
  • 560 $2.3500
  • 1,040 $2.1800
  • 2,560 $2.1400
$2.1400 / $2.4800 Order Now
Rochester Electronics REG1118 Single Output LDO, 800mA, Fixed(2.85V), Current Source and Sink Capability RoHS: Compliant Status: Active Min Qty: 1 360
  • 1 $1.9500
  • 25 $1.9100
  • 100 $1.8300
  • 500 $1.7500
  • 1,000 $1.6600
$1.6600 / $1.9500 Buy Now
DISTI # REG1118-2.85
TME IC: voltage regulator, LDO,fixed, 2.85V, 0.8A, SOT223-3, SMD, tube Min Qty: 1 0
  • 1 $3.6100
  • 3 $3.2500
  • 10 $2.8700
  • 40 $2.5800
  • 80 $2.4900
  • 160 $2.4100
  • 400 $2.3300
$2.3300 / $3.6100 RFQ

CAD Models for REG1118-2.85 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG1118-2.85 by Texas Instruments

REG1118-2.85
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
PLASTIC, SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.004%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
Output Voltage1-Max
2.91 V
Output Voltage1-Min
2.79 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.1%
Width
3.5 mm
Want to compare parts?
  1. REG1118-2.85
    Texas Instruments
    800-mA, linear voltage regulator 4-SOT-223 0 to 125
    VS

Alternate Parts for REG1118-2.85

This table gives cross-reference parts and alternative options found for REG1118-2.85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1118-2.85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG1118-2.85/2K5G4 800-mA, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments REG1118-2.85 vs REG1118-2.85/2K5G4
Part Number Description Manufacturer Compare
REG1118-2.85/2K5 Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN Burr-Brown Corp REG1118-2.85 vs REG1118-2.85/2K5
REG1118-2.85-TR 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN Texas Instruments REG1118-2.85 vs REG1118-2.85-TR
REG1118-2.85/2K5G4 800-mA, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments REG1118-2.85 vs REG1118-2.85/2K5G4

Related Parts for REG1118-2.85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1118-2.85 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1118-2.85 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG1118-2.85 would you like to use for your alert(s)?
  • Please alert me when REG1118-2.85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1118-2.85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1118-2.85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1118-2.85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1118-2.85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1118-2.85 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: