-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23423-1-ND
|
DigiKey | IC REG CHARGE PUMP 5V 60MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35417 In Stock |
|
$0.5725 / $1.4900 | Buy Now |
DISTI #
595-REG71050DRVR
|
Mouser Electronics | Switching Voltage Regulators 60mA 5.0V Buck/Boost Charge Pump RoHS: Compliant | 4686 |
|
$0.5720 / $1.0500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Rochester Electronics | REG71050 60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 186 |
|
$0.5677 / $0.6679 | Buy Now |
DISTI #
REG71050DRVR
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5V, 5VDC, 60mA, WSON6, Ch: 1 Min Qty: 1 | 0 |
|
$0.8000 / $1.2400 | RFQ |
DISTI #
C1S746202319284
|
Chip1Stop | Charge Pump STPUP/STPDN 5V 30mA 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 1930 |
|
$0.5920 / $0.9380 | Buy Now |
|
LCSC | WSON-6-EP(2x2) Charge Pumps ROHS | 70 |
|
$0.7209 / $1.0554 | Buy Now |
|
Win Source Electronics | IC REG SWTCHD CAP 5V 60MA 6SON | 27300 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG71050DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG71050DRVR
Texas Instruments
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.25 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |