Filter Your Search
1 - 2 of 2 results
|
REG71050DRVR
Texas Instruments
|
$0.8348 | Yes | Yes | Active | 3.25 V | 5 V | 5.5 V | 2.7 V | 5 V | 5 V | 60 mA | 1 | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
REG71050DRVRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.25 V | 5 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.08,25 | 6 | compliant | EAR99 | 8542.39.00.01 |