-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM3-1205S/A/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127721-205SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
| 10127721-205SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray Packing. | |
| 10127721-205STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REM3-1205S/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.0929 | Buy Now |
|
DISTI #
919-REM3-1205SACTRL
|
Mouser Electronics | DC/DC Converters - Through Hole 3W 9-18Vin 5Vout DIP24 RoHS: Compliant | 0 |
|
$55.7000 / $67.7200 | Order Now |
|
DISTI #
51000016
|
RECOM Power | 3W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 2:1 RoHS: Compliant | 0 |
|
$66.0900 | RFQ |
|
|
Onlinecomponents.com | 3W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin COO: Taiwan RoHS: Compliant | 0 |
|
$52.9000 / $71.1400 | Buy Now |
|
DISTI #
51000016
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$51.5800 | Buy Now |
|
DISTI #
000000000006060264
|
Sager | Isolated DC/DC Converters - Through Hole 3W 9-18Vin 5Vout DIP24 Min Qty: 1 | 0 |
|
$52.9000 / $68.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
REM3-1205S/A/CTRL
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REM3-1205S/A/CTRL
RECOM Power GmbH
Power Supply Module,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2017-07-31 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ansi, Can, En, Iec | |
| Efficiency (Main Output) | 84.5% | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDIP-P7 | |
| JESD-609 Code | e3 | |
| Length | 31.8 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Load; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.010605 Vrms | |
| Screening Level | Iec/En/Es 60601-1 | |
| Seated Height-Max | 10.9 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.03 S | |
| Width | 20.3 Mm |