Part Details for RER60F3R16RC02 by Vishay Intertechnologies
Overview of RER60F3R16RC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER60F3R16RC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8790
|
Newark | Erh-5 3.16 1% Rer60F3R16R C02 |Vishay RER60F3R16RC02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $30.8500 | Buy Now |
DISTI #
RER60F3R16RC02
|
Avnet Americas | Res Wirewound 3.16 Ohm 1% 5W ±50ppm/°C 0.01% Aluminum Housed AXL Flange Mount Card Pack - Bulk (Alt: RER60F3R16RC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9465 / $31.4874 | Buy Now |
DISTI #
RER60F3R16RC02
|
Avnet Abacus | (Alt: RER60F3R16RC02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RER60F3R16RC02
RER60F3R16RC02 CAD Models
RER60F3R16RC02 Part Data Attributes
|
RER60F3R16RC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER60F3R16RC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 3.16ohm, 3.079V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 3.079 V |
Alternate Parts for RER60F3R16RC02
This table gives cross-reference parts and alternative options found for RER60F3R16RC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER60F3R16RC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER60F3R16RCSL | Fixed Resistor, Wire Wound, 5W, 3.16ohm, 3.079V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F3R16RC02 vs RER60F3R16RCSL |
RER40F3R16RC02 | Fixed Resistor, Wire Wound, 5W, 3.16ohm, 3.079V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F3R16RC02 vs RER40F3R16RC02 |
RER40F3R16RCSL | Fixed Resistor, Wire Wound, 5W, 3.16ohm, 3.079V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F3R16RC02 vs RER40F3R16RCSL |