Part Details for RES50R by Ohmite Mfg Co
Overview of RES50R by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RES50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F3491
|
Newark | Rheostat, Wirewound, 50 Ohm, 12.5W, Track Resistance:50Ohm, Power Rating:12.5W, Product Range:Res Series, Adjustment Type:Round Shaft, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: No |Ohmite RES50R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0200 / $56.7000 | Buy Now |
DISTI #
2485-RES50R-ND
|
DigiKey | POT 50 OHM 12.5W WIREWOUND LIN Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
27 In Stock |
|
$53.1900 / $95.3300 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount |
27 In Stock |
|
$53.1900 / $95.3300 | Buy Now |
Part Details for RES50R
RES50R CAD Models
RES50R Part Data Attributes
|
RES50R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RES50R
Ohmite Mfg Co
Potentiometer, Wire Wound, 12.5W, 50ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 22.23 mm | |
Package Length | 17.46 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |