Part Details for RF01VM2SFH by ROHM Semiconductor
Overview of RF01VM2SFH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF01VM2SFH
RF01VM2SFH CAD Models
RF01VM2SFH Part Data Attributes
|
RF01VM2SFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF01VM2SFH
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RF01VM2SFH
This table gives cross-reference parts and alternative options found for RF01VM2SFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF01VM2SFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS370(T5LMAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFH vs 1SS370(T5LMAA,F) |
1SS250(T5L,F,T) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFH vs 1SS250(T5L,F,T) |
1SS403(TH3MAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFH vs 1SS403(TH3MAA,F) |
1SS403(TH3HLS,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFH vs 1SS403(TH3HLS,F) |