-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8419
|
Newark | Rectifier, 250V, 0.1A, Sod-323, Repetitive Peak Reverse Voltage:250V, Average Forward Current:100Ma, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:50Ns, Forward Surge Current:1A, Diode Case Style:Sod-323Rohs Compliant: Yes |Rohm RF01VM2SFHTE-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7120 |
|
$0.0700 / $0.3540 | Buy Now |
DISTI #
RF01VM2SFHTE-17CT-ND
|
DigiKey | DIODE GEN PURP 250V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2476 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
RF01VM2SFHTE-17
|
Avnet Americas | Diode Superfast Recovery Diode 250V 0.1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: RF01VM2SFHTE-17) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
78Y8419
|
Avnet Americas | Diode Superfast Recovery Diode 250V 0.1A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 78Y8419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1010 / $0.3540 | Buy Now |
DISTI #
755-RF01VM2SFHTE-17
|
Mouser Electronics | Rectifiers 250V Vrm 1A IFSM SOD-323FL, UMD2 RoHS: Compliant | 3345 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | Rectifiers 250V Vrm 1A IFSM SOD-323FL UMD2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0339 / $0.0383 | Buy Now |
|
Future Electronics | Rectifiers 250V Vrm 1A IFSM SOD-323FL UMD2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0318 / $0.0358 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.1A, 250V V(RRM), SILICON | 2752 |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
RF01VM2SFHTE-17
|
TTI | Rectifiers 250V Vrm 1A IFSM SOD-323FL, UMD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 66000 In Stock |
|
$0.0350 / $0.0388 | Buy Now |
DISTI #
RF01VM2SFHTE-17
|
TME | Diode: rectifying, SMD, 250V, 0.1A, 50ns, SC90A,SOD323F, Ufmax: 1.2V Min Qty: 10 | 0 |
|
$0.0444 / $0.0870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF01VM2SFHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF01VM2SFHTE-17
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF01VM2SFHTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF01VM2SFHTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS403(TH3MAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFHTE-17 vs 1SS403(TH3MAA,F) |
1SS250(T5LAST,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFHTE-17 vs 1SS250(T5LAST,F) |
1SS403(TH3HLS,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFHTE-17 vs 1SS403(TH3HLS,F) |
MA2S101 | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | RF01VM2SFHTE-17 vs MA2S101 |
RF01VM2S | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN | ROHM Semiconductor | RF01VM2SFHTE-17 vs RF01VM2S |
1SS370(T5LMAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2SFHTE-17 vs 1SS370(T5LMAA,F) |