-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3901
|
Newark | Rectifier, Aec-Q101, 0.5A, 100V, Sod-323, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):500Ma, Diode Configuration:Single, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Rohs Compliant: Yes |Rohm RF05VYM1SFHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6278 |
|
$0.0840 / $0.3950 | Buy Now |
DISTI #
RF05VYM1SFHCT-ND
|
DigiKey | DIODE GEN PURP 100V 500MA TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6860 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
RF05VYM1SFHTR
|
Avnet Americas | Super-Fast Recovery Rectifier 0.5A 2-Pin SC-108B T/R - Tape and Reel (Alt: RF05VYM1SFHTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-RF05VYM1SFHTR
|
Mouser Electronics | Rectifiers Fast Recvry 100V Vr SOD-323HE 0.5A Io RoHS: Compliant | 35185 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | Rectifiers Fast Recvry 100V Vr SOD-323HE 0.5A Io RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0440 / $0.0494 | Buy Now |
|
Quest Components | 10600 |
|
$0.1155 / $0.6600 | Buy Now | |
DISTI #
RF05VYM1SFHTR
|
TTI | Rectifiers Fast Recvry 100V Vr SOD-323HE 0.5A Io RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0460 / $0.0640 | Buy Now |
DISTI #
RF05VYM1SFHTR
|
TME | Diode: rectifying, SMD, 100V, 0.5A, 25ns, SOD323HE, Ufmax: 0.98V Min Qty: 10 | 4190 |
|
$0.0586 / $0.0870 | Buy Now |
|
Ameya Holding Limited | SUPER FAST RECOVERY DIODE (AEC-Q Min Qty: 1 | 100-Authorized Distributor |
|
$0.0617 / $0.3136 | Buy Now |
DISTI #
DSGL6713
|
Rutronik | SI-DIODE 0,5A 100V TUMD2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0749 / $0.0936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF05VYM1SFHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF05VYM1SFHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |