-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3904
|
Newark | Rectifier, Aec-Q101, 0.8A, 200V, Sod-123, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):800Ma, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Rohs Compliant: Yes |Rohm RF081MM2STFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1845 |
|
$0.1350 / $0.4680 | Buy Now |
DISTI #
RF081MM2STFCT-ND
|
DigiKey | DIODE GEN PURP 200V 800MA PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7522 In Stock |
|
$0.0959 / $0.4500 | Buy Now |
DISTI #
RF081MM2STFTR
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 800 mA, Single, 950 mV, 14 ns, 20 A, SOD-123FL, 2 Pins - Tape and Reel (Alt: RF081MM2STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-RF081MM2STFTR
|
Mouser Electronics | Rectifiers 200V VR 0.8A IO SOD-123FL, PMDU RoHS: Compliant | 331 |
|
$0.0950 / $0.4500 | Buy Now |
|
Future Electronics | high reliability Automotive Fast Recovery Diode. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0905 / $0.0991 | Buy Now |
|
Future Electronics | high reliability Automotive Fast Recovery Diode. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.1890 / $0.3950 | Buy Now |
|
Future Electronics | high reliability Automotive Fast Recovery Diode. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1090 | Buy Now |
|
Quest Components | 2025 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
RF081MM2STFTR
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 800 mA, Single, 950 mV, 14 ns, 20 A, SOD-123FL, 2 Pins - Tape and Reel (Alt: RF081MM2STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
RF081MM2STFTR
|
TME | Diode: rectifying, SMD, 200V, 0.8A, 25ns, SOD123F, Ufmax: 0.98V Min Qty: 5 | 0 |
|
$0.1090 / $0.1540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF081MM2STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF081MM2STFTR
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RF081MM2STFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF081MM2STFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF081MM2STF | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RF081MM2STFTR vs RF081MM2STF |
RF081M2S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RF081MM2STFTR vs RF081M2S |