Part Details for RF174-04SP2-04SP2-1828 by Samtec Inc
Results Overview of RF174-04SP2-04SP2-1828 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77315-118-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
| 77313-518-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions | |
| 11828-1EA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 200 pin, with cap. |
Price & Stock for RF174-04SP2-04SP2-1828
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000003234122
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-04SP2-04SP2-1828
RF174-04SP2-04SP2-1828 CAD Models
RF174-04SP2-04SP2-1828 Part Data Attributes
|
|
RF174-04SP2-04SP2-1828
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-04SP2-04SP2-1828
Samtec Inc
Cable Assembly,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Conductor Finish | Tin | |
| Connector Side1 | Bnc | |
| Connector Side2 | Bnc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 1.828 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |