Part Details for RF179-72RP1-73RP1-0150 by Samtec Inc
Results Overview of RF179-72RP1-73RP1-0150 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
| CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
| 10078995-G01-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for RF179-72RP1-73RP1-0150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005214193
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now |
Part Details for RF179-72RP1-73RP1-0150
RF179-72RP1-73RP1-0150 CAD Models
RF179-72RP1-73RP1-0150 Part Data Attributes
|
|
RF179-72RP1-73RP1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72RP1-73RP1-0150
Samtec Inc
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Conductor Finish | Silver | |
| Conductor Material | Copper | |
| Connector Side1 | Mcx Plug | |
| Connector Side2 | Mmcx Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 0.05 Mm2 | |
| Insulator Material | Ptfe | |
| Jacket Material | Fep | |
| Length | 0.15 Mm | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -50 °C | |
| Rated Current | 3 A | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |