Part Details for RF179-73RP1-73SP1-0100 by Samtec Inc
Results Overview of RF179-73RP1-73SP1-0100 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for RF179-73RP1-73SP1-0100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
200-RF17973RP173SP10
|
Mouser Electronics | RF Cable Assemblies RF179 Cable Assembly, 75 Ohm MMCX, Right Angle Plug RoHS: Compliant | 1 |
|
$17.6600 / $19.4800 | Buy Now |
Part Details for RF179-73RP1-73SP1-0100
RF179-73RP1-73SP1-0100 CAD Models
RF179-73RP1-73SP1-0100 Part Data Attributes
|
|
RF179-73RP1-73SP1-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-73RP1-73SP1-0100
Samtec Inc
Cable Assembly
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Mmcx Plug | |
| Connector Side2 | Mmcx Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Length | 0.1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -50 °C | |
| Rated Current | 3 A | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |