Part Details for RF179-74BJ2-73SP1-0500 by Samtec Inc
Results Overview of RF179-74BJ2-73SP1-0500 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106137-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Header. | |
| 10121505-001230DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 12P30S | |
| 10106139-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Receptacle. |
Price & Stock for RF179-74BJ2-73SP1-0500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005494706
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF179-74BJ2-73SP1-0500
RF179-74BJ2-73SP1-0500 CAD Models
RF179-74BJ2-73SP1-0500 Part Data Attributes
|
|
RF179-74BJ2-73SP1-0500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-74BJ2-73SP1-0500
Samtec Inc
Cable Assembly
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side2 | Mmcx Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Length | 0.5 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -50 °C | |
| Rated Current | 3 A | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |