Part Details for RF1A-12S by World Products Inc
Results Overview of RF1A-12S by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1A-12S Information
RF1A-12S by World Products Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51967-10001200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S Vertical Receptacle. | |
| 10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
| 10106269-0403002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S |
Price & Stock for RF1A-12S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Power/Signal Relay, 1FormA,SPST,Momentary,0.017A(Coil),12VDC(Coil),200mW(Coil), 3A(Contact),30VDC(Contact),DCInput,Random,AC/DCOutput,ThroughHole-StraightMount -NEC/TOKIN isnow NEXEM RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1900 / $2.0900 | Buy Now |
US Tariff Estimator: RF1A-12S by World Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RF1A-12S
RF1A-12S Part Data Attributes
|
|
RF1A-12S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RF1A-12S
World Products Inc
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Body Breadth | 7 Mm | |
| Body Height | 15 Mm | |
| Body Length or Diameter | 20.3 Mm | |
| Coil Current(DC)-Max | 0.017 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 200 Mw | |
| Coil Release Voltage(DC) | 0.6 V | |
| Coil Resistance | 720 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 5a@125vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 3 A | |
| Contact (DC) Max Rating R Load | 3a@30vdc | |
| Contact Resistance | 50 MΩ | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Silver Alloy | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| Mounting Feature | Through Hole-Straight Mount | |
| Number of Terminals | 4 | |
| Operate Time | 20 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 20.3mm X 7mm X 15mm | |
| Reference Standard | Ul | |
| Relay Action | Momentary | |
| Relay Form | 1 Form A | |
| Relay Function | Spst | |
| Relay Type | Power/Signal Relay | |
| Release Time | 4 Ms | |
| Sealing | Sealed Type | |
| Surface Mount | No | |
| Terminal Length | 0.004000508001016002 Inch | |
| Termination Type | Solder |