Part Details for RF1S540 by Harris Semiconductor
Overview of RF1S540 by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RF1S540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RF1S540-ND
|
DigiKey | 28A, 100V, 0.077 OHM, N-CHANNEL Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4101 In Stock |
|
$1.2100 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-262AA | 73 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-262AA | 9 |
|
$4.0194 / $5.4810 | Buy Now |
|
Rochester Electronics | 28A, 100V, 0.077 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4101 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for RF1S540
RF1S540 CAD Models
RF1S540 Part Data Attributes
|
RF1S540
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF1S540
Harris Semiconductor
Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |