RF2-03-T-00-50-G
Adam Technologies Inc
Description: RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking

Overview of RF2-03-T-00-50-G by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RF2-03-T-00-50-G by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 737-RF2-03-T-00-50-G
Mouser Electronics RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant 0
  • 1 $2.1400
  • 10 $2.1300
  • 100 $1.8100
  • 300 $1.7600
  • 500 $1.7100
  • 1,000 $1.6300
$1.6300 / $2.1400 Order Now
Future Electronics RF2 Series 03 Type Right Angle Female PC Board Mount RF Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box 0
Box
  • 1,000 $1.6900
$1.6900 Buy Now
Onlinecomponents.com RF SMA Connector - Bag RoHS: Compliant 1500 In Stock
  • 100 $1.8300
  • 300 $1.7500
  • 500 $1.6900
  • 1,000 $1.6000
  • 2,500 $1.3800
  • 5,000 $1.3600
  • 7,500 $1.2800
  • 10,000 $1.2600
$1.2600 / $1.8300 Buy Now
DISTI # 83352935
Verical Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole F Gold Bag/Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2426 Americas - 1500
  • 100 $2.3790
  • 300 $2.2750
  • 500 $2.1970
  • 1,000 $2.0800
  • 2,500 $1.7940
$1.7940 / $2.3790 Buy Now
DISTI # RF2-03-T-00-50-G
TME Connector: SMA, socket, female, angled 90°, THT, PTFE, gold-plated Min Qty: 1 6573
  • 1 $1.5900
  • 10 $1.4300
  • 20 $1.2700
  • 100 $1.1100
$1.1100 / $1.5900 Buy Now
Powell Electronics RF SMA CONNECTOR Min Qty: 100 330
  • 100 $1.9172
  • 1,500 $1.5751
  • 5,300 $1.3543
$1.3543 / $1.9172 Buy Now
Master Electronics RF SMA Connector - Bag RoHS: Compliant 1500 In Stock
  • 100 $1.8300
  • 300 $1.7500
  • 500 $1.6900
  • 1,000 $1.6000
  • 2,500 $1.3800
  • 5,000 $1.3600
  • 7,500 $1.2800
  • 10,000 $1.2600
$1.2600 / $1.8300 Buy Now

CAD Models for RF2-03-T-00-50-G by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RF2-03-T-00-50-G by Adam Technologies Inc

RF2-03-T-00-50-G
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Adam Tech
Body Breadth
0.39 inch
Body Depth
0.594 inch
Body Length
0.276 inch
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Gender
FEMALE
Contact Resistance
5 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Reference Standard
UL, CSA
Shell Finish
NICKEL
Terminal Length
0.157 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.2
Want to compare parts?
  1. RF2-03-T-00-50-G
    Adam Technologies Inc
    RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
    VS

Related Parts for RF2-03-T-00-50-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2-03-T-00-50-G by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2-03-T-00-50-G by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of RF2-03-T-00-50-G would you like to use for your alert(s)?
  • Please alert me when RF2-03-T-00-50-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2-03-T-00-50-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2-03-T-00-50-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2-03-T-00-50-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2-03-T-00-50-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2-03-T-00-50-G by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: