-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-152-T-00-50-G-HDW-ND
|
DigiKey | SMA JACK STR PCB 50OHM 18GHZ BRS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1542 In Stock |
|
$1.4999 / $3.5400 | Buy Now |
DISTI #
737-RF2152T0050GHDW
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK STR PCB 50OHM 18GHZ BRS RoHS: Compliant | 51 |
|
$1.6300 / $3.5400 | Buy Now |
DISTI #
74896307
|
RS | Connector, SMA, jack straight, PCB, 50 ohm, 18GHZ | Adam Tech RF2-152-T-00-50-G-HDW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $2.5600 | RFQ |
|
Future Electronics | RF Connector SMA Type 50 Ohms PCB Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.6500 / $1.7700 | Buy Now |
|
Onlinecomponents.com | SMA Jack Str PCB 50Ohm 18GHz Brs - Bag RoHS: Compliant |
500 In Stock |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
83598811
|
Verical | SMA Jack Edge Card PCB Straight RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2429 | Americas - 500 |
|
$1.7940 / $2.3140 | Buy Now |
DISTI #
RF2152T0050GHDW
|
TME | Connector: SMA, socket, female, straight, THT, for panel mounting Min Qty: 1 | 995 |
|
$1.4500 / $1.8500 | Buy Now |
|
Powell Electronics | SMA JACK STR PCB 50OHM 18GHZ BRS Min Qty: 500 | 6072 |
|
$1.3156 / $1.8625 | Buy Now |
|
Master Electronics | SMA Jack Str PCB 50Ohm 18GHz Brs - Bag RoHS: Compliant |
500 In Stock |
|
$1.2200 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF2-152-T-00-50-G-HDW
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF2-152-T-00-50-G-HDW
Adam Technologies Inc
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.276 inch | |
Body Depth | 0.692 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.154 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |