RF2001T2DFH
ROHM Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN

Overview of RF2001T2DFH by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for RF2001T2DFH by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2001T2DFH by ROHM Semiconductor

RF2001T2DFH
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TO-220FN, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.93 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RF2001T2DFH
    ROHM Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
    VS

Alternate Parts for RF2001T2DFH

This table gives cross-reference parts and alternative options found for RF2001T2DFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2001T2DFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYW51FP-200 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN STMicroelectronics RF2001T2DFH vs BYW51FP-200
MBRF10200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220IS(1), 3 PIN KEC RF2001T2DFH vs MBRF10200CT
UAD92G-02-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd RF2001T2DFH vs UAD92G-02-TF3-T
FFPF20UP20DNTU 20A, 200V, Ultrafast Dual Diode, 1000-TUBE onsemi RF2001T2DFH vs FFPF20UP20DNTU
RFN20T2DNZC9 Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor RF2001T2DFH vs RFN20T2DNZC9
MUR2020FCT Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220F, 3 PIN Suzhou Good-Ark Electronics Co Ltd RF2001T2DFH vs MUR2020FCT
FMXA-2102ST Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Allegro MicroSystems LLC RF2001T2DFH vs FMXA-2102ST
TSF20L200CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor RF2001T2DFH vs TSF20L200CC0G
FCH10U20 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, Nihon Inter Electronics Corporation RF2001T2DFH vs FCH10U20
UAD92L-02-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd RF2001T2DFH vs UAD92L-02-TF3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2001T2DFH by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2001T2DFH by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RF2001T2DFH would you like to use for your alert(s)?
  • Please alert me when RF2001T2DFH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2001T2DFH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2001T2DFH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2001T2DFH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2001T2DFH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2001T2DFH by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: