Part Details for RF5102SR by RF Micro Devices Inc
Overview of RF5102SR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF5102SR
RF5102SR CAD Models
RF5102SR Part Data Attributes:
|
RF5102SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5102SR
RF Micro Devices Inc
RF and Baseband Circuit, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for RF5102SR
This table gives cross-reference parts and alternative options found for RF5102SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5102SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5102 | RF and Baseband Circuit, 3.0 X 3.0 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RF5102SR vs RF5102 |
RF5102TR7 | RF and Baseband Circuit, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Qorvo | RF5102SR vs RF5102TR7 |
RF5102TR7 | RF and Baseband Circuit, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RF5102SR vs RF5102TR7 |
RF5102SR | RF and Baseband Circuit, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Qorvo | RF5102SR vs RF5102SR |