Part Details for RF5122TR7 by Qorvo
Overview of RF5122TR7 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5122TR7
RF5122TR7 CAD Models
RF5122TR7 Part Data Attributes
|
RF5122TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF5122TR7
Qorvo
Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, ROHS COMPLIANT, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC8,.08SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.5 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 145 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 10 |
Alternate Parts for RF5122TR7
This table gives cross-reference parts and alternative options found for RF5122TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5122TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5222 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | RF Micro Devices Inc | RF5122TR7 vs RF5222 |
RF5515TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF5122TR7 vs RF5515TR7 |
RF5122 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, QFN-8 | Qorvo | RF5122TR7 vs RF5122 |
RF5601SR | Narrow Band Low Power Amplifier, 1 Func, | RF Micro Devices Inc | RF5122TR7 vs RF5601SR |
RF5601TR7 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, 2.20 X 2.20 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-8 | RF Micro Devices Inc | RF5122TR7 vs RF5601TR7 |
RF5355SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | RF5122TR7 vs RF5355SR |
RF5222 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | Qorvo | RF5122TR7 vs RF5222 |
RF5515TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | RF5122TR7 vs RF5515TR7 |
RF5515 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8 | Qorvo | RF5122TR7 vs RF5515 |
RF5122SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | Qorvo | RF5122TR7 vs RF5122SR |