Part Details for RF5355SR by RF Micro Devices Inc
Overview of RF5355SR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5355SR
RF5355SR CAD Models
RF5355SR Part Data Attributes
|
RF5355SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5355SR
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC8,.08SQ,25 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 170 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for RF5355SR
This table gives cross-reference parts and alternative options found for RF5355SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5355SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5515TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | RF5355SR vs RF5515TR7 |
RF5355TR7 | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | RF5355SR vs RF5355TR7 |
RF5122 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, QFN-8 | RF Micro Devices Inc | RF5355SR vs RF5122 |
RF5355SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | Qorvo | RF5355SR vs RF5355SR |
RF5122TR7 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, ROHS COMPLIANT, QFN-8 | RF Micro Devices Inc | RF5355SR vs RF5122TR7 |
RF5601 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, 2.20 X 2.20 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-8 | RF Micro Devices Inc | RF5355SR vs RF5601 |
RF5122TR7 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, ROHS COMPLIANT, QFN-8 | Qorvo | RF5355SR vs RF5122TR7 |
RF5622 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | Qorvo | RF5355SR vs RF5622 |
RF5515TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF5355SR vs RF5515TR7 |
RF5355TR7 | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | Qorvo | RF5355SR vs RF5355TR7 |