Part Details for RF7234A by Qorvo
Overview of RF7234A by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for RF7234A
RF7234A CAD Models
RF7234A Part Data Attributes
|
RF7234A
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF7234A
Qorvo
RF and Baseband Circuit, BICMOS, 3 X 3 MM, 1 MM HEIGHT, GREEN, MODULE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HBCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-B10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.015 mm | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for RF7234A
This table gives cross-reference parts and alternative options found for RF7234A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF7234A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF7234 | RF and Baseband Circuit, PDSO10, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PACKAGE-10 | Qorvo | RF7234A vs RF7234 |
RF7234 | RF and Baseband Circuit, PDSO10, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PACKAGE-10 | RF Micro Devices Inc | RF7234A vs RF7234 |