Part Details for RFD14N05 by Intersil Corporation
Overview of RFD14N05 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RFD14N05
RFD14N05 CAD Models
RFD14N05 Part Data Attributes:
|
RFD14N05
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RFD14N05
Intersil Corporation
14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-251AA | |
Package Description | TO-251AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 48 W | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 60 ns |
Alternate Parts for RFD14N05
This table gives cross-reference parts and alternative options found for RFD14N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP20NE06L | 20A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | RFD14N05 vs STP20NE06L |
RFD14N06L | 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | RFD14N05 vs RFD14N06L |
STD16NE06L-1 | 16A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, TO-251, DPAK-3 | STMicroelectronics | RFD14N05 vs STD16NE06L-1 |
RFP14N05L | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | RFD14N05 vs RFP14N05L |
RFP14N05L | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFD14N05 vs RFP14N05L |
RFP14N05L | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | RFD14N05 vs RFP14N05L |
RFD14N05L | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, 3 PIN | Rochester Electronics LLC | RFD14N05 vs RFD14N05L |
RFD14N05 | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05 vs RFD14N05 |
RFD14N05_NL | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN | Rochester Electronics LLC | RFD14N05 vs RFD14N05_NL |
MTP15N05L | Power Field-Effect Transistor, 15A I(D), 50V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | RFD14N05 vs MTP15N05L |