Part Details for MTD10N05E by Motorola Mobility LLC
Overview of MTD10N05E by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for MTD10N05E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$1.4062 / $2.2500 | Buy Now |
Part Details for MTD10N05E
MTD10N05E CAD Models
MTD10N05E Part Data Attributes:
|
MTD10N05E
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD10N05E
Motorola Mobility LLC
10A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 80 ns | |
Turn-on Time-Max (ton) | 120 ns |
Alternate Parts for MTD10N05E
This table gives cross-reference parts and alternative options found for MTD10N05E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD10N05E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD15N05 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Temic Semiconductors | MTD10N05E vs SMD15N05 |
RFD14N05SM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | MTD10N05E vs RFD14N05SM9A |
MTD8N06E | 8A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD10N05E vs MTD8N06E |
RFD14N05SM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | MTD10N05E vs RFD14N05SM |
MTD8N06E | Power Field-Effect Transistor, 8A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 369A-13, DPAK-3 | Motorola Semiconductor Products | MTD10N05E vs MTD8N06E |
RFD14N05SM9A | N-Channel Power MOSFET 50V, 14A, 100mΩ, 2500-REEL | onsemi | MTD10N05E vs RFD14N05SM9A |
2SK2018-01S | Power Field-Effect Transistor, 10A I(D), 60V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, K-PACK(S), 3 PIN | Fuji Electric Co Ltd | MTD10N05E vs 2SK2018-01S |
RFD14N05SM9A_NL | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | MTD10N05E vs RFD14N05SM9A_NL |
MTD3055E | 8A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | MTD10N05E vs MTD3055E |
RFD14N05SM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Intersil Corporation | MTD10N05E vs RFD14N05SM |