Part Details for RFD16N05LSM9A by Rochester Electronics LLC
Overview of RFD16N05LSM9A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFD16N05LSM9A
RFD16N05LSM9A CAD Models
RFD16N05LSM9A Part Data Attributes
|
RFD16N05LSM9A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RFD16N05LSM9A
Rochester Electronics LLC
16A, 50V, 0.056ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA VARIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA VARIANT, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | MEGAFET | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFD16N05LSM9A
This table gives cross-reference parts and alternative options found for RFD16N05LSM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD16N05LSM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD16N05LSM | 16A, 50V, 0.056ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD16N05LSM9A vs RFD16N05LSM |
RFD16N05LSM | N-Channel Logic Level Power MOSFET 50V, 16A, 47mΩ, TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB, 1800/RAIL | Fairchild Semiconductor Corporation | RFD16N05LSM9A vs RFD16N05LSM |
SMD25N05-45L | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Siliconix | RFD16N05LSM9A vs SMD25N05-45L |
RFD16N05LSM | Power Field-Effect Transistor, 16A I(D), 50V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD16N05LSM9A vs RFD16N05LSM |
RFD16N05L | Power Field-Effect Transistor, 16A I(D), 50V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251, 3 PIN | Fairchild Semiconductor Corporation | RFD16N05LSM9A vs RFD16N05L |
RFD16N05L | 16A, 50V, 0.056ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | RFD16N05LSM9A vs RFD16N05L |
RFD16N05LSM9A | Power Field-Effect Transistor, 16A I(D), 50V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RFD16N05LSM9A vs RFD16N05LSM9A |