There are no models available for this part yet.
Overview of RFD3055LESM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RFD3055LESM by Rochester Electronics LLC
Part Data Attributes for RFD3055LESM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Alternate Parts for RFD3055LESM
This table gives cross-reference parts and alternative options found for RFD3055LESM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD3055LESM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD3055LESM9A | N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ, 2500-REEL | onsemi | RFD3055LESM vs RFD3055LESM9A |
RFD3055LESM | Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | RFD3055LESM vs RFD3055LESM |
RFD3055LESM9A | Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD3055LESM vs RFD3055LESM9A |
RFD3055LESM9A | 11A, 60V, 0.107ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252 VARIANT, 3 PIN | Rochester Electronics LLC | RFD3055LESM vs RFD3055LESM9A |
RFD3055LESM | 11A, 60V, 0.107ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD3055LESM vs RFD3055LESM |
RFD3055LESM | Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD3055LESM vs RFD3055LESM |
RFD3055LESM9A_NL | Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252 VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RFD3055LESM vs RFD3055LESM9A_NL |
Related Parts for RFD3055LESM
-
FQD13N06LTMPower Field-Effect Transistors
-
MC9S08GB60ACFUEMicrocontrollers
-
RH5RI303B-T1Switching Regulator or Controllers
-
BAV23C-G3-08Rectifier Diodes
-
T491D227K016ZTFixed Capacitors
-
RN5VD12AA-TR-FEPower Management Circuits
-
LD1117DT33Linear Regulator ICs
-
MAX1098CEAEAnalog to Digital Converters
-
ADG1419BCPZ-REEL7Multiplexers or Switches