-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFPIC12F675H-I/SS-ND
|
DigiKey | IC MCU 1KX14 RF FSK/ASK 20SSOP Min Qty: 201 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9375 | Buy Now |
DISTI #
RFPIC12F675H-I/SS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: RFPIC12F675H-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5000 / $3.5400 | Buy Now |
DISTI #
579-RF12F675H-I/SS
|
Mouser Electronics | RF Microcontrollers - MCU 1KB Flash FSK ASK RoHS: Compliant | 355 |
|
$3.9300 / $3.9400 | Buy Now |
DISTI #
RFPIC12F675H-I/SS
|
Microchip Technology Inc | 20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
827 Alternates Available |
|
$3.2100 / $3.5400 | Buy Now |
DISTI #
70453675
|
RS | Shrink Small Outline Package20 SSOP .209in TUBE | Microchip Technology Inc. RFPIC12F675H-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 67 |
|
$3.3500 / $3.9400 | Buy Now |
|
Future Electronics | RFPIC12F675 Series 1 kB Flash 64 B RAM FLASH-Based Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Container: Tube | 106Tube |
|
$3.6800 / $3.9800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit PIC RISC - w/ASK/FSK Transmitter - 850 to 930 MHz - 1.75KB Flash - 2.5V/3.3V/5V 20-Pin SSOP - Tube RoHS: Compliant | 670 Factory Stock |
|
$4.3100 / $6.2100 | Buy Now |
DISTI #
RFPIC12F675H-I/SS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: RFPIC12F675H-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5000 / $3.5400 | Buy Now |
|
Ameya Holding Limited | RFPIC12F675 Series 1 kB Flash 64 B RAM FLASH-Based Microcontroller - SSOP-20 | 827 |
|
RFQ | |
DISTI #
RFPIC12F675H-I/SS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: RFPIC12F675H-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5000 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFPIC12F675H-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RFPIC12F675H-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for RFPIC12F675H-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFPIC12F675H-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPIC12F675H-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | RFPIC12F675H-I/SS vs RFPIC12F675H-E/SS |