Part Details for RFS062PJ300CS by Samsung Electro-Mechanics
Overview of RFS062PJ300CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS062PJ300CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-7089-1-ND
|
DigiKey | RES ARRAY 2 RES 30 OHM 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 | Buy Now |
DISTI #
RFS062PJ300CS
|
Avnet Americas | RESISTOR ARRAY ANTI-SULFUR FLAT TERMINAL 0201 2R 30OHM| - Tape and Reel (Alt: RFS062PJ300CS) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0622 | Buy Now |
|
Future Electronics | RESISTOR ARRAY, ANTI-SULFUR, FLAT TERMINAL, 0201 2R, 30OHM RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 20000 | 0 |
|
$0.0455 | Buy Now |
DISTI #
RFS062PJ300CS
|
Avnet Americas | RESISTOR ARRAY ANTI-SULFUR FLAT TERMINAL 0201 2R 30OHM| - Tape and Reel (Alt: RFS062PJ300CS) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0622 | Buy Now |
DISTI #
RFS062PJ300CS
|
Avnet Americas | RESISTOR ARRAY ANTI-SULFUR FLAT TERMINAL 0201 2R 30OHM| - Tape and Reel (Alt: RFS062PJ300CS) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0622 | Buy Now |
DISTI #
RFS062PJ300CS
|
Avnet Asia | RESISTOR ARRAY ANTI-SULFUR FLAT TERMINAL 0201 2R 30OHM| (Alt: RFS062PJ300CS) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RFS062PJ300CS
RFS062PJ300CS CAD Models
RFS062PJ300CS Part Data Attributes
|
RFS062PJ300CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RFS062PJ300CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 30ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
First Element Resistance | 30 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RFS062PJ300CS
This table gives cross-reference parts and alternative options found for RFS062PJ300CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFS062PJ300CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052D305%T | RES NET,THICK FILM,30 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | SEI Stackpole Electronics Inc | RFS062PJ300CS vs RAF052D305%T |
RAF052DJT30R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 30ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RFS062PJ300CS vs RAF052DJT30R0 |
NRSNE2I2J300TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 30ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | RFS062PJ300CS vs NRSNE2I2J300TRF |
RF062PJ300AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 30ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Samsung Electro-Mechanics | RFS062PJ300CS vs RF062PJ300AS |
EXB14V300JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 30ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | RFS062PJ300CS vs EXB14V300JX |
RM062PJ300AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 30ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Samsung Electro-Mechanics | RFS062PJ300CS vs RM062PJ300AS |
CN1H2NKTTP300J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 30ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RFS062PJ300CS vs CN1H2NKTTP300J |