Part Details for RFS062PJ390CS by Samsung Electro-Mechanics
Overview of RFS062PJ390CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS062PJ390CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6979-1-ND
|
DigiKey | RES ARRAY 2 RES 39 OHM 0603 Min Qty: 200000 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 | Buy Now |
DISTI #
RFS062PJ390CS
|
Avnet Americas | Res Array 39 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Wraparound SMD T/R - Tape and Reel (Alt: RFS062PJ390CS) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0610 / $0.0635 | Buy Now |
DISTI #
RFS062PJ390CS
|
Avnet Americas | Res Array 39 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Wraparound SMD T/R - Tape and Reel (Alt: RFS062PJ390CS) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 | Buy Now |
Part Details for RFS062PJ390CS
RFS062PJ390CS CAD Models
RFS062PJ390CS Part Data Attributes:
|
RFS062PJ390CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RFS062PJ390CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 39ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
First Element Resistance | 39 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RFS062PJ390CS
This table gives cross-reference parts and alternative options found for RFS062PJ390CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFS062PJ390CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB14V390JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 39ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | RFS062PJ390CS vs EXB14V390JX |