Part Details for RFUH10TB4SFH by ROHM Semiconductor
Overview of RFUH10TB4SFH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFUH10TB4SFH
RFUH10TB4SFH CAD Models
RFUH10TB4SFH Part Data Attributes
|
RFUH10TB4SFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUH10TB4SFH
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RFUH10TB4SFH
This table gives cross-reference parts and alternative options found for RFUH10TB4SFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFUH10TB4SFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN10TB4SNZC9 | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUH10TB4SFH vs RFN10TB4SNZC9 |
RFUH10TB4SHZ | Rectifier Diode, | ROHM Semiconductor | RFUH10TB4SFH vs RFUH10TB4SHZ |
RFUS10TF4SFH | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN | ROHM Semiconductor | RFUH10TB4SFH vs RFUS10TF4SFH |
RFN10TB4SFH | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUH10TB4SFH vs RFN10TB4SFH |