Part Details for RG142B-100 by L-com Inc
Results Overview of RG142B-100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft | |
| CO-142BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-007.5 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 7.5ft | |
| CO-142BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-025 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 25ft |
Price & Stock for RG142B-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK3113
|
Newark | Coaxial, 18Awg, Fep, 100Ft, Coaxial Cable Type:Rg142B/U, Conductor Area Csa:-, Conductor Material:Spccs (Silver Plated Copper Coated Steel), External Diameter:4.95Mm, Impedance:50Ohm, Jacket Color:Brown, Jacket Material:Fep Rohs Compliant: Yes |L-Com RG142B-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$642.4200 | Buy Now |
|
DISTI #
5073-RG142B-100-ND
|
DigiKey | CBL COAX RG142B/U COIL 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$501.7700 | Buy Now |
|
DISTI #
17-RG142B-100
|
Mouser Electronics | Coaxial Cables CBL COAX RG142B/U COIL 100' RoHS: Compliant | 0 |
|
$461.2700 / $463.3600 | Order Now |
|
DISTI #
73604932
|
RS | Coaxial Bulk Cable RG142B/U100 foot Coil- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$470.4700 / $505.8800 | RFQ |
|
|
Onlinecomponents.com | CBL COAX RG142B/U COIL 100' COO: China RoHS: Compliant | 0 |
|
$458.6300 / $478.7300 | Buy Now |
|
DISTI #
77747389
|
Verical | RG142B-100 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$412.0000 / $515.0000 | Buy Now |
|
DISTI #
RG142B-100
|
L-com US | This bulk RG142B/U cable can be used in applications where cable assemblies must be built in the field. The FEP outer jacket helps this cable achieve a 200 degree C operating temperature. And the 18 AWG solid center conductor results in a cable with low insertion loss characteristics. Spool may contain more than one piece. Min Qty: 1 Package Multiple: 1 | 2 |
|
$412.0000 / $515.0000 | Buy Now |