Part Details for RG178 by Axon' Cable
Results Overview of RG178 by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG178 Part Data Attributes
|
|
RG178
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
RG178
Axon' Cable
Wire And Cable, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Finish | Silver | |
| Conductor Material | Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Diameter | 1.9 Mm | |
| Insulator Material | Ptfe | |
| Jacket Material | Fep | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |