Part Details for RG188A-100 by L-com Inc
Results Overview of RG188A-100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft |
Price & Stock for RG188A-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T3568
|
Newark | Cbl Coax Rg188A/U Coil 100 |L-Com RG188A-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$255.9200 / $291.0800 | Buy Now |
|
DISTI #
5073-RG188A-100-ND
|
DigiKey | CABLE COAXIAL RG-188 26AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.3900 | Buy Now |
|
DISTI #
17-RG188A-100
|
Mouser Electronics | Coaxial Cables CBL COAX RG188A/U COIL 100' | 0 |
|
$262.3900 / $273.4500 | Order Now |
|
DISTI #
73604934
|
RS | Coaxial Bulk Cable RG188A/U100 foot Coil- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$257.2400 / $296.0000 | RFQ |
|
|
Onlinecomponents.com | CBL COAX RG188A/U COIL 100' COO: Mexico RoHS: Compliant | 0 |
|
$263.2400 / $279.0700 | Buy Now |
|
DISTI #
77749215
|
Verical | RG188A-100 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$266.3910 / $295.9900 | Buy Now |
|
DISTI #
RG188A-100
|
L-com US | This bulk RG188A/U cable can be used in applications where cable assemblies must be built in the field. The Teflon taped outer jacket helps this cable achieve a 200 degree C operating temperature. And the stranded 26 AWG center conductor results in a very flexible cable for tight fit applications. Spool may contain more than one piece. Min Qty: 1 Package Multiple: 1 | 11 |
|
$266.3900 / $295.9900 | Buy Now |