Part Details for RG1R00V by Panasonic Electronic Components
Overview of RG1R00V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1R00V
RG1R00V CAD Models
RG1R00V Part Data Attributes
|
RG1R00V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RG1R00V
Panasonic Electronic Components
Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RG1R00V
This table gives cross-reference parts and alternative options found for RG1R00V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1R00V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206H1 | Electric Fuse | ProTek Devices | RG1R00V vs PF1206H1 |
PF1206S1 | Electric Fuse | ProTek Devices | RG1R00V vs PF1206S1 |
SF-1206SP100-2 | Fuse, | Bourns Inc | RG1R00V vs SF-1206SP100-2 |
CC06FA1A-TR | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | RG1R00V vs CC06FA1A-TR |
1206SFP100F/63 | Electric Fuse, | Littelfuse Inc | RG1R00V vs 1206SFP100F/63 |
S1206H1 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | RG1R00V vs S1206H1 |
SF-1206SP100M-2 | Electric Fuse, Time Lag Blow, 1A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | RG1R00V vs SF-1206SP100M-2 |
SF-1206HIA100M-2 | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | RG1R00V vs SF-1206HIA100M-2 |
0469001.WR | Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RG1R00V vs 0469001.WR |
CF12V6T1R0 | Electric Fuse, 1A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | RG1R00V vs CF12V6T1R0 |