Part Details for RG1R50V by Panasonic Electronic Components
Overview of RG1R50V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1R50V
RG1R50V CAD Models
RG1R50V Part Data Attributes
|
RG1R50V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RG1R50V
Panasonic Electronic Components
Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RG1R50V
This table gives cross-reference parts and alternative options found for RG1R50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1R50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154000.1,5GT-1K | Electric Fuse, Very Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | RG1R50V vs 154000.1,5GT-1K |
S1206H1.5 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | RG1R50V vs S1206H1.5 |
SF-1206HIA150M-2 | Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | RG1R50V vs SF-1206HIA150M-2 |
S1206S1.5 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | RG1R50V vs S1206S1.5 |
CF12V6T1R50 | Electric Fuse, 1.5A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | RG1R50V vs CF12V6T1R50 |
040701.5WRA | Electric Fuse, 1.5A, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | RG1R50V vs 040701.5WRA |
046901.5WR | Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RG1R50V vs 046901.5WR |
SF-1206HI150M-2 | Electric Fuse, 1.5A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | RG1R50V vs SF-1206HI150M-2 |
SF-1206SP150M-2 | Electric Fuse, Time Lag Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | RG1R50V vs SF-1206SP150M-2 |
SF-1206SP150-2 | Fuse, | Bourns Inc | RG1R50V vs SF-1206SP150-2 |