Part Details for RG2012N-101-P-T1 by Susumu Co Ltd
Overview of RG2012N-101-P-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2012N-101-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X4943
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 100 Ohm, 0.02%, 10Ppm |Susumu RG2012N-101-P-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5500 | Buy Now |
|
Future Electronics | RG Series 0805 0.125 W 100 Ohm ±0.02 % ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4400 / $0.4750 | Buy Now |
Part Details for RG2012N-101-P-T1
RG2012N-101-P-T1 CAD Models
RG2012N-101-P-T1 Part Data Attributes
|
RG2012N-101-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012N-101-P-T1
Susumu Co Ltd
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 155 °C | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DEND | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.02% | |
Working Voltage | 100 V |
Alternate Parts for RG2012N-101-P-T1
This table gives cross-reference parts and alternative options found for RG2012N-101-P-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012N-101-P-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG2012N-101-P-T1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Thin Film Technology Corp (TFT) | RG2012N-101-P-T1 vs RG2012N-101-P-T1 |