Part Details for RG59A-100 by L-com Inc
Results Overview of RG59A-100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RG59A-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK3116
|
Newark | Coaxial, 22Awg, Pvc, 100Ft, Coaxial Cable Type:Rg59A, Conductor Area Csa:-, Conductor Material:Copper, External Diameter:-, Impedance:75Ohm, Jacket Color:Black, Jacket Material:Pvc, No. Of Max Strands X Strand Size:7 X 30Mm Rohs Compliant: Yes |L-Com RG59A-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 57 |
|
$70.0300 / $79.6500 | Buy Now |
|
DISTI #
5073-RG59A-100-ND
|
DigiKey | CABLE COAXIAL RG-59 22AWG 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4600 | Buy Now |
|
DISTI #
17-RG59A-100
|
Mouser Electronics | Coaxial Cables CBL COAX RG59A/U COIL 100' RoHS: Compliant | 0 |
|
$71.7900 / $91.7800 | Order Now |
|
DISTI #
73605105
|
RS | Coaxial Bulk Cable RG59A/U100 foot Coil- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4000 / $80.9900 | RFQ |
|
|
Onlinecomponents.com | CBL COAX RG59A/U COIL 100' COO: China RoHS: Compliant | 0 |
|
$71.2700 / $86.2100 | Buy Now |
|
DISTI #
77747175
|
Verical | RG59A-100 Min Qty: 2 Package Multiple: 1 | Americas - 57 |
|
$80.9900 | Buy Now |
|
DISTI #
RG59A-100
|
L-com US | This commonly used 75 Ohm cable can be used in applications where cable assemblies must be built in the field. The stranded 22 AWG center conductor results in a cable with good flexibility. Min Qty: 1 Package Multiple: 1 | 57 |
|
$80.9900 | Buy Now |