Part Details for RGA102M1CSA-1020 by Lelon Electronics Corp
Overview of RGA102M1CSA-1020 by Lelon Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for RGA102M1CSA-1020
RGA102M1CSA-1020 CAD Models
RGA102M1CSA-1020 Part Data Attributes
|
RGA102M1CSA-1020
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M1CSA-1020
Lelon Electronics Corp
CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 640 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA102M1CSA-1020
This table gives cross-reference parts and alternative options found for RGA102M1CSA-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M1CSA-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETA102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RGA102M1CSA-1020 vs EKZE160ETA102MJ20S |
16YXG1000MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M1CSA-1020 vs 16YXG1000MEFCT810X20 |
16YXG1000MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RGA102M1CSA-1020 vs 16YXG1000MEFCSG10X20 |
REF1020102M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RGA102M1CSA-1020 vs REF1020102M016K |
16YXH1000MEFCT810X20 | CAP ALUM 1000UF 20% 16V RADIAL | Rubycon Corporation | RGA102M1CSA-1020 vs 16YXH1000MEFCT810X20 |
EKY-160EFC102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RGA102M1CSA-1020 vs EKY-160EFC102MJ20S |
16ZL1000MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M1CSA-1020 vs 16ZL1000MKC10X20 |
16ZL1000MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M1CSA-1020 vs 16ZL1000MCE10X20 |
EST108M016AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | RGA102M1CSA-1020 vs EST108M016AH4DA |
MK1C108M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RGA102M1CSA-1020 vs MK1C108M10020JR |