-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGC0402DTD17K8-ND
|
DigiKey | RES 17.8K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
DISTI #
RGC0402DTD17K8
|
Avnet Americas | Res Thick Film 0402 17.8K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC0402DTD17K8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-RGC0402DTD17K8
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 17.8 Kohm, 0.5%, 100 ppm, 0.063W RoHS: Compliant | 0 |
|
$0.0070 / $0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0061 / $0.0071 | Buy Now |
|
NAC | RESISTOR, 0402, 17.8 Kohm, 0.5%, 100 ppm, 0.063W - Thick Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0125 / $0.0170 | Buy Now |
|
South Electronics | RGC0402DTD17K8 | 0 |
|
$0.0062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC0402DTD17K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0402DTD17K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RGC0402DTD17K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0402DTD17K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402DR-0717K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC0402DTD17K8 vs AC0402DR-0717K8L |
RTT021782DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD17K8 vs RTT021782DH2 |
RTT021782DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD17K8 vs RTT021782DTH |
RTT021782DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD17K8 vs RTT021782DBA |
RMS04DT1782 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RGC0402DTD17K8 vs RMS04DT1782 |
RTT021782DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD17K8 vs RTT021782DH3 |
RTT021782DH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD17K8 vs RTT021782DH4 |
RTT021782DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD17K8 vs RTT021782DH5 |
AC0402DR-1317K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC0402DTD17K8 vs AC0402DR-1317K8L |
CR10-1782-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | RGC0402DTD17K8 vs CR10-1782-DK |