There are no models available for this part yet.
Overview of RGC1/16SK12R0FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC1/16SK12R0FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK12R0FTHTR-ND
|
DigiKey | RES 12 OHM 10% 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now | |
DISTI #
791-RGC1/16SK12R0FTH
|
Mouser Electronics | Thick Film Resistors - SMD 12 Ohms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
CAD Models for RGC1/16SK12R0FTH by Kamaya Inc
Part Data Attributes for RGC1/16SK12R0FTH by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RGC1/16SK12R0FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK12R0FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK12R0FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIF12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK12R0FTH vs MCR01PZPIF12R0 |
AF0402FR-1312RL | Fixed Resistor, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK12R0FTH vs AF0402FR-1312RL |
9C04021A12R0FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK12R0FTH vs 9C04021A12R0FKPF4 |
MCR01ZZPF12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK12R0FTH vs MCR01ZZPF12R0 |
RC0402FR-1312RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK12R0FTH vs RC0402FR-1312RL |
RK73H1ELTPS12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK12R0FTH vs RK73H1ELTPS12R0F |
RK73H1ERTTPB12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK12R0FTH vs RK73H1ERTTPB12R0F |
232270621209L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK12R0FTH vs 232270621209L |
RGC1/16SK120FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK12R0FTH vs RGC1/16SK120FB |
RK73H1ERTTPS12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK12R0FTH vs RK73H1ERTTPS12R0F |