Part Details for RGC1/16SK14R0FTH by Kamaya Inc
Overview of RGC1/16SK14R0FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK14R0FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK14R0FTHTR-ND
|
DigiKey | RES 14 OHM 10% 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
791-RGC1/16SK14R0FTH
|
Mouser Electronics | Thick Film Resistors - SMD 14 Ohms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK14R0FTH
RGC1/16SK14R0FTH CAD Models
RGC1/16SK14R0FTH Part Data Attributes
|
RGC1/16SK14R0FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK14R0FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK14R0FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK14R0FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK14R0FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPB14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK14R0FTH vs RK73H1EGTPB14R0F |
WR04X14R0FDLV | Fixed Resistor, 0.0625W, 14ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RGC1/16SK14R0FTH vs WR04X14R0FDLV |
MCSR04X14R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RGC1/16SK14R0FTH vs MCSR04X14R0FTL |
AR0402FR-0714R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK14R0FTH vs AR0402FR-0714R |
RMNW10K14R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK14R0FTH vs RMNW10K14R0FTH |
TSR16UF14R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RGC1/16SK14R0FTH vs TSR16UF14R0V |
RC0402FR-1314RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK14R0FTH vs RC0402FR-1314RP |
232270681409 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK14R0FTH vs 232270681409 |
RCS1005F14R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK14R0FTH vs RCS1005F14R0CS |
RMC-0414R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RGC1/16SK14R0FTH vs RMC-0414R0FR |