Part Details for RGC1/16SK36R5DB by Kamaya Inc
Overview of RGC1/16SK36R5DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SK36R5DB
RGC1/16SK36R5DB CAD Models
RGC1/16SK36R5DB Part Data Attributes
|
RGC1/16SK36R5DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK36R5DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK36R5DB
This table gives cross-reference parts and alternative options found for RGC1/16SK36R5DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK36R5DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H36R5DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1/16SK36R5DB vs SF04H36R5DQL |
CR0402-16W-36R5DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RGC1/16SK36R5DB vs CR0402-16W-36R5DSNT-13 |
SF04H36R5DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK36R5DB vs SF04H36R5DTL |
RCS1005D36R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK36R5DB vs RCS1005D36R5CS |
CR0402-16W-36R5DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RGC1/16SK36R5DB vs CR0402-16W-36R5DT-13 |
RMC10K36R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK36R5DB vs RMC10K36R5DTH |
RGC1/16SK36R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK36R5DB vs RGC1/16SK36R5DTH |
CR-02DLA--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SK36R5DB vs CR-02DLA--36R5 |
RM04D36R5CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RGC1/16SK36R5DB vs RM04D36R5CT-X |
RC0402DR-0736R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK36R5DB vs RC0402DR-0736R5L |