Part Details for RGE7500PL/SL64H by Intel Corporation
Overview of RGE7500PL/SL64H by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGE7500PL/SL64H
RGE7500PL/SL64H CAD Models
RGE7500PL/SL64H Part Data Attributes:
|
RGE7500PL/SL64H
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RGE7500PL/SL64H
Intel Corporation
Memory Controller, CMOS, CBGA1005
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1005,33X33,50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XBGA-B1005 | |
Number of Terminals | 1005 | |
Package Body Material | CERAMIC | |
Package Code | BGA | |
Package Equivalence Code | BGA1005,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3100 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |