Part Details for RGL41D-E3/97 by Vishay Intertechnologies
Overview of RGL41D-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL41D-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2340
|
Newark | 1A,200V,150Ns, fs. Superect, melf |Vishay RGL41D-E3/97 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
RGL41D-E3/97
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: RGL41D-E3/97) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1334 | Buy Now |
DISTI #
625-RGL41D-E3/97
|
Mouser Electronics | Rectifiers 1 Amp 200 Volt 150ns RoHS: Compliant | 0 |
|
$0.0980 / $0.1060 | Order Now |
DISTI #
RGL41D-E3/97
|
TTI | Rectifiers 1 Amp 200 Volt 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1040 | Buy Now |
Part Details for RGL41D-E3/97
RGL41D-E3/97 CAD Models
RGL41D-E3/97 Part Data Attributes:
|
RGL41D-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGL41D-E3/97
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RGL41D-E3/97
This table gives cross-reference parts and alternative options found for RGL41D-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41D-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41D-E3/97 vs SM4933 |
CLLR1F-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | RGL41D-E3/97 vs CLLR1F-02TR |
RGL41D-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41D-E3/97 vs RGL41D-E3/96 |
CLLR1F-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | RGL41D-E3/97 vs CLLR1F-02 |
SM4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41D-E3/97 vs SM4934 |
BYM11-200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | General Instrument Corp | RGL41D-E3/97 vs BYM11-200 |
RGL41AHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41D-E3/97 vs RGL41AHE3/96 |
RGL41B-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41D-E3/97 vs RGL41B-E3/96 |
RGL41A-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41D-E3/97 vs RGL41A-E3/96 |
RGL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | RGL41D-E3/97 vs RGL41A |