Part Details for RGL41JHE3/96 by Vishay Intertechnologies
Overview of RGL41JHE3/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGL41JHE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2353
|
Newark | Diode, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A, Operating Temperature Max:175°C, No. Of Pins:2 Pinrohs Compliant: Yes |Vishay RGL41JHE3/96 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
625-RGL41JHE3
|
Mouser Electronics | Rectifiers 1 Amp 600 Volt 250ns RoHS: Compliant | 0 |
|
$0.1060 / $0.1330 | Order Now |
Part Details for RGL41JHE3/96
RGL41JHE3/96 CAD Models
RGL41JHE3/96 Part Data Attributes
|
RGL41JHE3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGL41JHE3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RGL41JHE3/96
This table gives cross-reference parts and alternative options found for RGL41JHE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41JHE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL41J | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, | International Semiconductor Inc | RGL41JHE3/96 vs RGL41J |
SM4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41JHE3/96 vs SM4937 |
RGL41J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | RGL41JHE3/96 vs RGL41J |
CLLR1F-06BK | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | RGL41JHE3/96 vs CLLR1F-06BK |
RGL41J/46 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Vishay Semiconductors | RGL41JHE3/96 vs RGL41J/46 |
BYM11-600HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41JHE3/96 vs BYM11-600HE3/97 |
RGL41J-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41JHE3/96 vs RGL41J-E3/97 |
FSM105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41JHE3/96 vs FSM105 |
CLLR1F-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | RGL41JHE3/96 vs CLLR1F-06 |
RGL41J-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41JHE3/96 vs RGL41J-E3/96 |