Part Details for RGM15DTMD by Sullins Connector Solutions
Overview of RGM15DTMD by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGM15DTMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGM15DTMD-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1120 | Buy Now |
Part Details for RGM15DTMD
RGM15DTMD CAD Models
RGM15DTMD Part Data Attributes
|
RGM15DTMD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RGM15DTMD
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 3.188 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for RGM15DTMD
This table gives cross-reference parts and alternative options found for RGM15DTMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGM15DTMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM15DTBD-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | RGM15DTMD vs ASM15DTBD-S189 |
RGM15DTAH-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | RGM15DTMD vs RGM15DTAH-S189 |
GSM15DTBS-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | RGM15DTMD vs GSM15DTBS-S189 |
GSM15DTAI | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | RGM15DTMD vs GSM15DTAI |
RSM15DTBS-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | RGM15DTMD vs RSM15DTBS-S189 |
RSM15DTBI | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | RGM15DTMD vs RSM15DTBI |
ASM15DTMI-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | RGM15DTMD vs ASM15DTMI-S189 |
ASM15DTMT-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | RGM15DTMD vs ASM15DTMT-S189 |
EGM15DTBN-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RGM15DTMD vs EGM15DTBN-S189 |
RSM15DTBD-S189 | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | RGM15DTMD vs RSM15DTBD-S189 |