Part Details for RGP10A by onsemi
Overview of RGP10A by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8114
|
Newark | Rectifier, 50V, 1A, Do-41, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A, Operating Temperature Max:175°Crohs Compliant: Yes |Onsemi RGP10A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0950 | Buy Now |
DISTI #
RGP10ACT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
RGP10A
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10A) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24970 Partner Stock |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
RGP10A
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10A) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
512-RGP10A
|
Mouser Electronics | Rectifiers 50V 1a Rectifier Glass Passivated RoHS: Compliant | 23610 |
|
$0.0510 / $0.2700 | Buy Now |
DISTI #
V79:2366_26238845
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 24926 |
|
$0.0360 / $0.1161 | Buy Now |
DISTI #
59414769
|
Verical | Diode Switching 50V 1A 2-Pin DO-41 T/R Min Qty: 164 Package Multiple: 1 Date Code: 1702 | Americas - 24926 |
|
$0.0360 | Buy Now |
|
Flip Electronics | Stock, ship today | 24970 |
|
$0.0260 | RFQ |
Part Details for RGP10A
RGP10A CAD Models
RGP10A Part Data Attributes
|
RGP10A
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGP10A
onsemi
1.0A Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RGP10A
This table gives cross-reference parts and alternative options found for RGP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10AT50A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | RGP10A vs RGP10AT50A |
RGP10A-BP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10A vs RGP10A-BP |
RGP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | RGP10A vs RGP10A |
RGP10A-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | RGP10A vs RGP10A-E3/73 |
RGP10AT26A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10A vs RGP10AT26A |
RGP10AAMP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10A vs RGP10AAMP |
RGP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | RGP10A vs RGP10A |
RGP10ATR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10A vs RGP10ATR |
RGP10A.TR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10A vs RGP10A.TR |
RGP10ATR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10A vs RGP10ATR |